
Alphanumeric Dot Matrix Display Module featuring 8 characters, each 2.54mm wide, with 140 red LEDs per character for a total of 280 elements. This 14-pin DIP package mounts via through-hole and operates with a serial interface. Key specifications include a 3.3V DC rated voltage, a supply voltage range of 3.1V to 5.5V, and a luminous intensity of 2.3mcd. The module offers a viewing area of 4.57mm height and 2.54mm length, with operating temperatures from -40°C to 85°C. It is lead-free and RoHS compliant.
Broadcom HCMS-3976 technical specifications.
| Package/Case | DIP |
| Character Width | 2.54mm |
| Color | Red |
| Depth | 11.43mm |
| Height | 0.21inch |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Luminous Intensity | 2.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Mount | Through Hole |
| Number of Characters | 8 |
| Number of Elements | 280 |
| Package Quantity | 10 |
| Power Dissipation | 1.532W |
| RoHS Compliant | Yes |
| Series | HCMS-39xx |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| DC Rated Voltage | 3.3V |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-3976 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
