
The HCNR200#050 is a single-channel optocoupler with a current transfer ratio of 0.75%. It has a maximum forward current of 20mA and a maximum input current of 25mA. The device is packaged in a DIP package and is suitable for through-hole mounting. The HCNR200#050 operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 60mW. The product is packaged in quantities of 42 and is available in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current Transfer Ratio | 0.75% |
| Forward Current | 20mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
