Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W SMD Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| RoHS | Compliant |