
The HCNR201#300 is an optocoupler with a DC input type and 5kV isolation voltage. It has a forward current of 25mA and a current transfer ratio of 0.72%. The device is packaged in SMD/SMT form and has a maximum operating temperature of 100°C. The optocoupler is not radiation hardened and contains lead, making it non-lead free. It is available in a rail/Tube packaging with 42 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCNR201#300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 0.72% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNR201#300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.