
General purpose optocoupler with 5kV isolation voltage, featuring a 1-element, logic IC output. Achieves a 10Mbps data rate with a unidirectional signal flow. DIP package for through-hole mounting, operating from -40°C to 85°C. Delivers 50mA output current with a 75ns propagation delay and 10ns fall time.
Broadcom HCNW137 technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 75ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCNW137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
