
General purpose, logic IC output optocoupler featuring 5kV isolation voltage and 10Mbps data rate. This unidirectional, through-hole component offers a 1-element, widebody DIP-8 package with 7V collector-emitter breakdown voltage. Designed for a 4.5V to 5.5V supply voltage, it operates from -40°C to 85°C with a maximum power dissipation of 85mW. Key specifications include 15mA input current, 50mA output current, and propagation delay of 100ns.
Broadcom HCNW137-000E technical specifications.
| Approvals | UL |
| Baud Rate | 10Mbaud |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 7V |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNW137-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
