
General purpose optocoupler featuring a logic-out, open collector output and DC input. This unidirectional, single-channel device offers 5kV isolation voltage and a 10Mbps data rate. It operates within a -40°C to 85°C temperature range and has a maximum output current of 50mA. The component is supplied in an 8-pin PDIP package suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCNW137#300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| Turn-On Delay Time | 75ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCNW137#300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
