
High-speed, unidirectional optocoupler with a 10Mbps data rate and 75ns propagation delay. Features a 1-channel, logic-out open collector output configuration and 5kV isolation voltage. Designed for surface mount applications with a 1-channel PDIP W SMD package. Operates within a -40°C to 85°C temperature range, offering 50mA output current.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| Turn-On Delay Time | 75ns |
| RoHS | Not CompliantNo |