
The HCNW138 is a general-purpose optocoupler with a current transfer ratio of 1500%. It has a maximum collector current of 60mA and a maximum output voltage of 7V. The device is packaged in a DIP-8 package and is suitable for through-hole mounting. The HCNW138 operates over a temperature range of 0°C to 70°C and has an isolation voltage of 5kV.
Broadcom HCNW138 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 1500% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 135mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCNW138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.