
General purpose optocoupler featuring 5kV isolation voltage and 1-element, 1-channel configuration. This surface mount, DIP-8 widebody package offers a 4500% current transfer ratio and 100Kbps data rate. Key specifications include 20mA forward current, 12mA input current, and 60mA max collector current. Operating temperature range spans -40°C to 70°C, with UL, CSA, and VDE approvals.
Broadcom HCNW139-000E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 18V |
| Current Transfer Ratio | 4500% |
| Data Rate | 100Kbps |
| Forward Current | 20mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 135mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Propagation Delay | 23us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNW139-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
