The HCNW139#300 is an optocoupler with a DC input type and 5kV isolation voltage. It has a maximum operating temperature range of 0°C to 70°C and a maximum power dissipation of 135mW. The device is packaged in a surface mount package and is available in quantities of 42 per rail/Tube packaging.
Broadcom HCNW139#300 technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 4500% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNW139#300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.