
1-channel logic IC output optocoupler, surface mount widebody DIP-8 package. Features 5kV isolation voltage, 4500% current transfer ratio, and 100Kbps data rate. Operates with 12mA input current and provides up to 60mA output current per channel. Maximum power dissipation is 135mW, with a maximum operating temperature of 70°C. RoHS compliant and lead-free.
Broadcom HCNW139-500E technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 4500% |
| Data Rate | 100Kbps |
| Forward Current | 20mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNW139-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.