
General purpose optocoupler with 5kV isolation voltage, 1-element, logic IC output, and a 5Mbps data rate. Features a DIP-8 wide body package for through-hole mounting, offering unidirectional signal transfer with a totem pole output type. Operates within a -40°C to 85°C temperature range, with a maximum output current of 25mA and a propagation delay of 300ns.
Broadcom HCNW2201 technical specifications.
| Package/Case | DIP |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 210mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 300ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCNW2201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
