
Logic IC output optocoupler featuring 5kV isolation and a 5Mbps data rate. This unidirectional, single-channel device offers a 25mA output current and a 20V collector-emitter breakdown voltage. With a 300ns propagation delay and 7ns fall time, it supports through-hole mounting in a DIP package. Operating from -40°C to 85°C, it is RoHS compliant and UL, CSA, VDE approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCNW2201-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 20V |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 10mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 1.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 210mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Output Voltage | 20V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNW2201-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
