
The HCNW2201#500 is a general-purpose optocoupler with a data rate of 5Mbps and an output current of 25mA. It has a maximum power dissipation of 210mW and operates over a temperature range of -40°C to 85°C. The device is packaged in a surface-mount package and is available in quantities of 750 per reel. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 300ns |
| RoHS | Not CompliantNo |