
General purpose optocoupler with logic IC output, featuring 5000V isolation and a 5Mbps data rate. This unidirectional, through-hole mount component is housed in a wide body DIP-8 package. It offers a 10mA forward current, 25mA maximum output current, and a totem pole output type. Operating across a -40°C to 85°C temperature range, it has a propagation delay of 160ns and a fall time of 7ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 10mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 210mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 300ns |
| RoHS | Not CompliantNo |
