
General purpose optocoupler with 5kV isolation voltage, 5Mbps data rate, and 1-element logic IC output. Features a 20V collector-emitter breakdown voltage, 25mA output current, and 210mW power dissipation. Operates from 4.5V to 20V supply voltage with a 5mA input current. Surface mountable in a DIP-8 package with 2.54mm lead pitch. RoHS compliant and UL, CSA, VDE approved.
Broadcom HCNW2211-300E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 20V |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 10mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Input Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 210mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Output Voltage | 20V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Row Spacing | 11mm |
| Turn-On Delay Time | 300ns |
| Width | 11.15mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNW2211-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
