
This unidirectional optocoupler has a data rate of 10Mbps and can handle a forward current of up to 20mA. It features an isolation voltage of 5kV and a maximum operating temperature of 85°C. The device is packaged in a surface mount package and is available in quantities of 42 per rail or tube. The optocoupler has a propagation delay of 75ns and a turn-on delay time of 75ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 50mA |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
