
General purpose optocoupler featuring 5kV isolation voltage and 10Mbps data rate. This unidirectional, single-channel device offers a 1-element configuration within a DIP package for through-hole mounting. Key specifications include a 20mA forward current, 50mA output current, and a propagation delay of 75ns. Operating temperature range spans from -40°C to 85°C.
Broadcom HCNW2611 technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 75ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCNW2611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
