
Surface mount logic IC output optocoupler featuring 1-element, unidirectional signal transfer for 10Mbps data rates. Provides 5kV isolation voltage with a 75ns propagation delay and 10ns fall time. Operates with a 20mA forward current and delivers 50mA output current. Encased in a widebody DIP-8 package, this RoHS compliant component is designed for surface mounting.
Broadcom HCNW2611-500E technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNW2611-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
