
Single-channel, unidirectional optocoupler with a push-pull output, designed for gate driver applications. Features a 5kV isolation voltage and a 30V output voltage, capable of delivering 2A high and low level output current, with a maximum output current of 2.5A. Operates within a -40°C to 100°C temperature range, with a 16mA forward current and 25mA input current. This through-hole mount component offers a 500ns propagation delay and 0.1µs fall time, with UL, CSA, and IEC approvals.
Broadcom HCNW3120-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 25mA |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Input Current | 16mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 295mW |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNW3120-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
