
1-channel optocoupler with push-pull output, designed for surface mounting in an 8-pin PDIP W SMD package. Features a 5000 Vrms isolation voltage and 1500 V common mode voltage, with a maximum operating supply voltage of 30V. Delivers a maximum peak output current of 2.5A, supporting a maximum forward current of 16mA and a maximum forward voltage of 1.95V. Offers a minimum common mode rejection of 25 kV/us and operates within a temperature range of -40°C to 100°C. Maximum power dissipation is 295 mW.
Broadcom HCNW3120-500E technical specifications.
| Package Family Name | DIP SMD |
| Package/Case | PDIP W SMD |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 11.15 |
| Package Width (mm) | 9 |
| Package Height (mm) | 4(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | Push-Pull |
| Number of Channels per Chip | 1 |
| Max Operating Supply Voltage | 30V |
| Maximum Power Dissipation | 295mW |
| Maximum Working Insulation Voltage | 1414Vp |
| Minimum Common Mode Rejection | 25kV/us |
| Minimum Isolation Voltage | 5000Vrms |
| Common Mode Voltage | 1500V |
| Maximum Forward Voltage | 1.95V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Maximum Fall Time | 100(Typ)ns |
| Maximum Forward Current | 16mA |
| Maximum Peak Output Current | 2.5A |
| Maximum Propagation Delay Time (tPHL) | 500ns |
| Maximum Propagation Delay Time (tPLH) | 500ns |
| Maximum Pulse Width Distortion | 300ns |
| Maximum Reverse Voltage | 5V |
| Maximum Rise Time | 100(Typ)ns |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HCNW3120-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.