The HCNW4502 is a general-purpose optocoupler with a single channel and 8-pin DIP-8 package. It has a maximum operating temperature range of -55°C to 85°C and a maximum power dissipation of 100mW. The device is not RoHS compliant and contains lead. It has a maximum collector current of 8mA and a maximum input current of 25mA.
Broadcom HCNW4502 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCNW4502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.