
Logic IC output optocoupler featuring 5kV isolation voltage and a 1-element, single-channel configuration. This widebody DIP-8 package optocoupler offers a 50% current transfer ratio with a 16mA input current and 25mA maximum input current. Designed for through-hole mounting, it operates from -55°C to 85°C and supports a maximum collector current of 8mA. The component is RoHS compliant and provides 100mW of power dissipation.
Broadcom HCNW4502-000E technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNW4502-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
