
Surface mount logic IC output optocoupler featuring 5kV isolation and a 1Mbps data rate. This single-element device offers a 50% current transfer ratio and operates with a 16mA input current. It supports a maximum collector current of 8mA and a maximum output current of 8mA per channel. The component is RoHS compliant and designed for surface mounting in a widebody DIP-8 package.
Broadcom HCNW4502-300E technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 50% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNW4502-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
