
The HCNW4502#500 is a single-channel optocoupler with a forward current of 25mA and a current transfer ratio of 50%. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device is packaged in a surface mount package and is not RoHS compliant. It can handle a maximum power dissipation of 100mW and has a maximum output voltage of 20V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
