
General purpose logic IC output optocoupler featuring 5kV isolation voltage and 1MBps data rate. This single-channel, widebody DIP-8 package component offers 20V collector-emitter breakdown voltage and a 50% current transfer ratio. Designed for through-hole mounting, it operates from -55°C to 85°C with a maximum forward current of 25mA and maximum collector current of 8mA. Approvals include UL, CSA, and VDE, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCNW4503-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 20V |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNW4503-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
