
General purpose optocoupler featuring 5kV isolation voltage and a 1-element, single-channel configuration. This surface mount device offers a 1Mbps data rate with a 65% current transfer ratio, requiring 16mA input current for operation. Designed for DC input, it supports a maximum collector current of 8mA and a maximum output voltage of 20V, with a power dissipation of 100mW. The wide body DIP-8 package is RoHS compliant and suitable for operation across a -55°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCNW4504-300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 65% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNW4504-300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
