
General purpose optocoupler featuring 5kV isolation voltage and a 1-element, logic IC output. This surface mount device offers a 1Mbps data rate and a current transfer ratio of 65%. Designed for DC input, it operates with a forward current of 25mA and a maximum collector current of 8mA. The component is RoHS compliant, lead-free, and packaged in a wide body DIP-8 for tape and reel distribution.
Broadcom HCNW4504-500E technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 65% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNW4504-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
