
Single-channel, unidirectional optocoupler with DC input, designed for surface mount applications. Features a 5kV isolation voltage, 90% current transfer ratio, and a maximum output current of 15mA. Operates within a temperature range of -40°C to 100°C, with a maximum power dissipation of 145mW. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCNW4506#500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCNW4506#500 technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 90% |
| Direction | Unidirectional |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Propagation Delay | 650ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 650ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCNW4506#500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
