Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCNW4562 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 1.25V |
| Current Transfer Ratio | 52% |
| Forward Current | 25mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 8mA |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNW4562 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
