
Linear IC output optocoupler featuring 5kV isolation and a 1-element, DIP-8 widebody package. Offers 20V collector-emitter breakdown voltage, 1.25V collector-emitter voltage, and 8mA maximum output current. Operates with 10mA input current at a 52% current transfer ratio, supporting up to 25mA forward current. Rated for 100mW power dissipation and a temperature range of -40°C to 85°C, this through-hole component is UL approved and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCNW4562-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 1.25V |
| Current Transfer Ratio | 52% |
| Forward Current | 25mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNW4562-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
