Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP W SMD Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1.25V |
| Current Transfer Ratio | 52% |
| Forward Current | 25mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 8mA |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 3V |
| RoHS | Compliant |