
General purpose optocoupler featuring a single channel with logic IC output and a totem pole configuration. Achieves 3750V isolation with a 5Mbps data rate and 5V reverse breakdown voltage. Operates bidirectionally with a maximum output current of 25mA and a propagation delay of 300ns. Packaged in a leaded SOIC surface mount case, this component supports a forward current of 10mA and a maximum power dissipation of 210mW.
Broadcom HCPL-0201 technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 300ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-0201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
