
The HCPL-0201#060 is a unidirectional optocoupler with a data rate of 5Mbps and an isolation voltage of 3.75kV. It is packaged in a SOIC and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum output current of 25mA. The HCPL-0201#060 is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 300ns |
| RoHS | Not Compliant |
