OPTOISO 3.75KV PUSH PULL 8SO
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 300ns |
| RoHS | Not Compliant |