
Surface mount, logic IC output optocoupler featuring 3.75kV isolation and an 8Mbps data rate. This unidirectional, single-channel device offers a 25mA maximum output current and a 200ns propagation delay. Operating across a -40°C to 85°C temperature range, it utilizes a SOIC package.
Broadcom HCPL-0300 technical specifications.
| Package/Case | SOIC |
| Data Rate | 8Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 200ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
