
General purpose optocoupler featuring 3.75kV isolation voltage and 8Mbps data rate. This unidirectional, single-channel device offers a 1mA input current and 25mA output current. Packaged in an SOIC surface-mount case, it operates within a temperature range of -40°C to 85°C and boasts UL, CSA, and VDE approvals. RoHS compliant and lead-free.
Broadcom HCPL-0300-000E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 18V |
| Data Rate | 8Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 5mA |
| Height | 3.607mm |
| Input Current | 1mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 18V |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0300-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
