
General purpose optocoupler featuring 3.75kV isolation and 8Mbps data rate. This unidirectional, single-channel device offers a 5mA forward current and 25mA maximum output current. Packaged in a RoHS compliant SOIC surface-mount case, it operates from -40°C to 85°C with a maximum power dissipation of 40mW.
Broadcom HCPL-0300-500E technical specifications.
| Package/Case | SOIC |
| Data Rate | 8Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0300-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
