
General purpose, unidirectional optocoupler with a push-pull output stage. Features 1 channel, 3.75kV isolation voltage, and a 35V collector-emitter breakdown voltage. Offers a maximum output current of 400mA and a forward current of 20mA. Operates within a temperature range of -40°C to 100°C and is available in an 8-pin SOIC package for surface mount or through-hole applications. UL approved and RoHS compliant.
Broadcom HCPL-0302-000E technical specifications.
| Approvals | UL |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 35V |
| Direction | Unidirectional |
| Fall Time | 0.05us |
| Forward Current | 20mA |
| High Level Output Current | 200mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Low Level Output Current | 200mA |
| Max Input Current | 12mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 400mA |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Propagation Delay | 700ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 700ns |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0302-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
