
1-channel, unidirectional optocoupler with push-pull output, designed for general gate driver applications. Features a 3.75kV isolation voltage and 35V collector-emitter breakdown voltage. Operates with a 10V to 30V supply voltage and offers a high level output current of 400mA. Includes a 25mA forward current and 12mA input current, with a maximum power dissipation of 250mW. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component is suitable for a wide temperature range of -40°C to 100°C.
Broadcom HCPL-0314-000E technical specifications.
| Approvals | UL, CSA |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 35V |
| Direction | Unidirectional |
| Fall Time | 50ns |
| Forward Current | 25mA |
| High Level Output Current | 400mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Low Level Output Current | 400mA |
| Max Input Current | 12mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 35V |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Propagation Delay | 700ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0314-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
