
General purpose optocoupler featuring 3750V isolation and a 1-element, logic IC output configuration. This unidirectional device offers a 25mA forward current, 12mA input current, and a 30V output voltage. It operates within a -40°C to 100°C temperature range and boasts a 250mW power dissipation. Packaged in a surface-mount SOIC case, it is RoHS compliant and includes CSA, UR, IEC, and EN approvals.
Broadcom HCPL-0314-560E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 50ns |
| Forward Current | 25mA |
| High Level Output Current | 400mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Propagation Delay | 700ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0314-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
