
1-channel logic IC output optocoupler featuring 3.75kV isolation voltage. Surface mountable in a SOIC package, this component operates with a 50mA forward current and supports AC/DC input. It offers a maximum output current of 30mA and a maximum output voltage of 20V, with a power dissipation of 275mW. Designed for lead-free applications, it is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Broadcom HCPL-0370-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-0370-500E technical specifications.
| Package/Case | SOIC |
| Forward Current | 50mA |
| Input Type | AC/DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 275mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 275mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0370-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
