
General purpose logic IC output optocoupler featuring 3.75kV isolation voltage and 1MBps data rate. This single-channel device offers a 27% current transfer ratio with a 25mA forward current and 16mA input current. Designed for surface mounting in an SOIC package, it operates across a -55°C to 100°C temperature range with a maximum output current of 8mA and 20V output voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HCPL-0452 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Current Transfer Ratio | 27% |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-0452 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
