
General purpose logic IC output optocoupler featuring 3.75kV isolation voltage and 1MBps data rate. This single-channel device offers a 50% current transfer ratio with a maximum input current of 25mA and a maximum output current of 8mA. Operating across a wide temperature range of -55°C to 100°C, it is housed in a RoHS compliant SOIC surface mount package. Key specifications include a 20V collector-emitter breakdown voltage and a 0.2µs propagation delay.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 20V |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Propagation Delay | 0.2us |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 0.2us |
| RoHS | Compliant |
