
General purpose logic IC output optocoupler featuring 3.75kV isolation and a 1Mbps data rate. This single-channel device utilizes a phototransistor output and supports surface mount installation in an SOIC package. Key specifications include a 50% current transfer ratio, 25mA forward current, and a 20V collector-emitter breakdown voltage. Operating across a wide temperature range of -55°C to 100°C, it is UL and CSA approved and RoHS compliant.
Broadcom HCPL-0453-000E technical specifications.
| Approvals | UL, CSA |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 20V |
| Current Transfer Ratio | 50% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 8mA |
| Output Current per Channel | 8mA |
| Output Type | Phototransistor |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Power Supply | 30V |
| Propagation Delay | 2us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2us |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0453-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
