
The HCPL-0453-060E is a RoHS compliant optocoupler with a SOIC package and surface mount. It has a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. The device can handle a maximum input current of 25mA and a maximum collector current of 8mA. It is designed for isolated DC input applications with a maximum output voltage of 20V and a maximum power dissipation of 100mW.
Sign in to ask questions about the Broadcom HCPL-0453-060E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-0453-060E technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 27% |
| Forward Current | 25mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0453-060E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
