
General purpose optocoupler featuring 1-element, logic IC output, and 3750V isolation. Achieves a 1Mbps data rate with a 200ns propagation delay. Operates with a 16mA input current and 25mA forward current, providing 8mA output current per channel. Surface mountable in a SOIC package, this RoHS compliant component offers a wide operating temperature range from -55°C to 100°C.
Broadcom HCPL-0453-500E technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 50% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0453-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
