
General purpose optocoupler featuring 1-element, logic IC output for 1MBps data rates. Offers 3.75kV isolation voltage and a 65% current transfer ratio. Designed for surface mount applications with a SOIC package, operating from -55°C to 100°C. Maximum collector current is 8mA with a maximum forward current of 25mA.
Broadcom HCPL-0454 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 65% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-0454 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
