
General purpose optocoupler featuring 3.75kV isolation voltage and a 1-element, logic IC output configuration. This surface mount device operates with a 16mA input current and provides a 65% current transfer ratio, delivering up to 8mA output current per channel. With a collector-emitter breakdown voltage of 20V and a maximum power dissipation of 100mW, it supports a wide operating temperature range from -55°C to 100°C. Approvals include UL, CSA, and VDE, with RoHS compliance and lead-free construction.
Broadcom HCPL-0454-000E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 20V |
| Current Transfer Ratio | 65% |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Propagation Delay | 0.2us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 0.2us |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0454-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
